
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Selector head
- Operation type
Toggle
- Factory colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Recess diameter
22 mm
- Type
3 positions
IP40
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Switching angle
3 x +/- 45 °
- Content
1 pc(s)
- Type
ONPOW26BK-X/31
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208815 TRU COMPONENTS TC-12835260 ONPOW26BK-X/31 Selector head Toggle Black 3 x +/- 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208815 TRU COMPONENTS TC-12835260 ONPOW26BK-X/31 Selector head Toggle Black 3 x +/- 45 ° 1 pc(s)







