
TRU COMPONENTS TC-12888372 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula
Number (Package size 1800 pc(s))
Highlights & Details
Wire-end sleeves set 1800 PCs
- High-quality wire-end sleeves – large quantity 1800 parts
- Cross-section range 0.5 mm² ... 10.0 mm²
- Industrial quality - optimum and fast to work with the appropriate crimping pliers
- High-quality, durable material: Polyamide (protective collar) and tin-plated copper (contact sleeve)
- Standard DIN 46228 color code
Technical specifications
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
10 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Country colour code
DIN
- Content
1800 pc(s)
- Contact material
Copper silver plated
- AWG max.
7
- Manufacturer part #
TC-12888372
- Insulation material
Polyamide
- Cross-section x Length
0.5 mm² x 12 mm
- Type
T23C001
- AWG (min.)
22
Documents & Downloads
Datasheet
Datasheet 3222093 TRU COMPONENTS TC-12888372 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula
User & Safety Instructions
User & Safety Instructions 3222093 TRU COMPONENTS TC-12888372 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula
Description
You get a 1800-piece premium wire end sleeve set for a range of cable cross-sections from 0.5 to 10 mm². Optimum for use with suitable wire-end sleeve crimping pliers.
Technical Data: Dielectric strength (max.): 440 V, Material: Polyamide, copper (tin-plated). The wire-end sleeves comply with RoHS guidelines and are CE compliant.
Further technical data for the included components are stated in the data sheet. Installation only by electricians.
Included: Practical assortment box, 60 200 wire-end sleeves yellow 6 1 mm2 (10 20 AWG), 100 wire-end sleeves red 4 mm2 (12 AWG), 450 wire-end sleeves gray 2.5 mm2 (14 AWG), 450 wire-end sleeves blue 1.5 mm2 (7 AWG), 40 wire-end sleeves gray 10 mm2 (16 AWG), 200 wire-end sleeves red 0.75 mm2 (18 AWG), 300 wire-end sleeves white 0.5 mm2 (22 AWG).
This text is machine translated.
Scope of delivery
- 60 x Wire-end sleeves yellow 6 mm2 (10 AWG)
- 40 x Wire-end sleeves red 10 mm2 (7 AWG)
- 100 x wire-end sleeves gray 4 mm2 (12 AWG)
- 450 x Wire-end sleeves blue 2.5 mm2 (14 AWG)
- 450 x Wire-end sleeves black 1.5 mm2 (16 AWG)
- 200 x wire-end sleeves gray 0.75 mm2 (20 AWG)
- 200 x Wire-end sleeves red 1 mm2 (18 AWG)
- 300 x Wire end sleeves white 0.5 mm2 (22 AWG)


