
Number (Package size 100 pc(s))
Highlights & Details
Winged mount ties
- 4.8 mm x 100 mm
- Material: Polyamide 6.6
- Factory colour: Black
Our service for you
Technical specifications
- Tensile strength: 23.45 kg
- Bundle diameter: 3.5-21 mm
- Min. installation temperature: -40 °C
- UV resistant
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
4.8 mm
- Cable tie features
Wing lock
UV-proof
Chemical-resistant
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
Flammability rating: V2, Plenum rated: AH-2
- Manufacturer part #
TC-13030700
- RoHS-compliant
Yes
- Type
TC-WM-100-4.8-UVB-B
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3257675 TRU COMPONENTS TC-13030700 TC-WM-100-4.8-UVB-B Cable tie 100 mm 4.8 mm Black Wing lock, UV-proof, Chemical-resistant 100
User & Safety Instructions
User & Safety Instructions 3257675 TRU COMPONENTS TC-13030700 TC-WM-100-4.8-UVB-B Cable tie 100 mm 4.8 mm Black Wing lock, UV-proof, Chemical-resistant 100
Description
Scope of delivery
- 100x Winged mount ties












