
Number
Technical specifications
- Product type
Battery tray
- Connector
Stud and socket
- Dim
(L x W x H) 60 x 17 x 26 mm
- Suitable for battery size
AA
- No. of cells
2
- Length
60 mm
- Width
17 mm
- Height
26 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305127 TRU COMPONENTS TC-13220508 Battery tray 2x AA Stud and socket (L x W x H) 60 x 17 x 26 mm
Datasheet 3305127 TRU COMPONENTS TC-13220508 Battery tray 2x AA Stud and socket (L x W x H) 60 x 17 x 26 mm
User & Safety Instructions
User & Safety Instructions 3305127 TRU COMPONENTS TC-13220508 Battery tray 2x AA Stud and socket (L x W x H) 60 x 17 x 26 mm
Description
Scope of delivery
- Battery holder











