
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.31
10
6% = € 0.02
€ 0.29
25
13% = € 0.04
€ 0.27
50
16% = € 0.05
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.31 / piece)
€ 0.31
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 60 x 33 x 15 mm
- Suitable for battery size
AA
- No. of cells
2
- Length
60 mm
- Width
33 mm
- Height
15 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305131 TRU COMPONENTS TC-13220524 Battery tray 2x AA Solder lug (L x W x H) 60 x 33 x 15 mm
Datasheet 3305131 TRU COMPONENTS TC-13220524 Battery tray 2x AA Solder lug (L x W x H) 60 x 33 x 15 mm
User & Safety Instructions
User & Safety Instructions 3305131 TRU COMPONENTS TC-13220524 Battery tray 2x AA Solder lug (L x W x H) 60 x 33 x 15 mm
Description
Scope of delivery
- Battery holder











