
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
7% = € 0.11
€ 1.39
10
10% = € 0.15
€ 1.35
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Pin contact
- Dim
(L x W x H) 60 x 48 x 16 mm
- Suitable for battery size
AA
- No. of cells
3
- Length
60 mm
- Width
48 mm
- Height
16 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305134 TRU COMPONENTS TC-13220536 Battery tray 3x AA Pin contact (L x W x H) 60 x 48 x 16 mm
Datasheet 3305134 TRU COMPONENTS TC-13220536 Battery tray 3x AA Pin contact (L x W x H) 60 x 48 x 16 mm
User & Safety Instructions
User & Safety Instructions 3305134 TRU COMPONENTS TC-13220536 Battery tray 3x AA Pin contact (L x W x H) 60 x 48 x 16 mm
Description
Scope of delivery
- Battery holder











