
Number
Technical specifications
- Product type
Battery tray
- Connector
Stud and socket
- Dim
(L x W x H) 61 x 32 x 29 mm
- Suitable for battery size
AA
- No. of cells
4
- Length
61 mm
- Width
32 mm
- Height
29 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305135 TRU COMPONENTS TC-13220540 Battery tray 4x AA Stud and socket (L x W x H) 61 x 32 x 29 mm
Datasheet 3305135 TRU COMPONENTS TC-13220540 Battery tray 4x AA Stud and socket (L x W x H) 61 x 32 x 29 mm
User & Safety Instructions
User & Safety Instructions 3305135 TRU COMPONENTS TC-13220540 Battery tray 4x AA Stud and socket (L x W x H) 61 x 32 x 29 mm
Description
Scope of delivery
- Battery holder











