
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.67
5
7% = € 0.05
€ 0.62
10
9% = € 0.06
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.67 / piece)
€ 0.67
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 108 x 17 x 26 mm
- Suitable for battery size
AA
- No. of cells
4
- Length
108 mm
- Width
17 mm
- Height
26 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305137 TRU COMPONENTS TC-13220548 Battery tray 4x AA Solder lug (L x W x H) 108 x 17 x 26 mm
Datasheet 3305137 TRU COMPONENTS TC-13220548 Battery tray 4x AA Solder lug (L x W x H) 108 x 17 x 26 mm
User & Safety Instructions
User & Safety Instructions 3305137 TRU COMPONENTS TC-13220548 Battery tray 4x AA Solder lug (L x W x H) 108 x 17 x 26 mm
Description
Scope of delivery
- Battery holder











