
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 108 x 32 x 29 mm
- Suitable for battery size
AA
- No. of cells
8
- Length
108 mm
- Width
32 mm
- Height
29 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305138 TRU COMPONENTS TC-13220552 Battery tray 8x AA Solder lug (L x W x H) 108 x 32 x 29 mm
Datasheet 3305138 TRU COMPONENTS TC-13220552 Battery tray 8x AA Solder lug (L x W x H) 108 x 32 x 29 mm
User & Safety Instructions
User & Safety Instructions 3305138 TRU COMPONENTS TC-13220552 Battery tray 8x AA Solder lug (L x W x H) 108 x 32 x 29 mm
Description
Scope of delivery
- Battery holder











