
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.62
5
6% = € 0.04
€ 0.58
10
11% = € 0.07
€ 0.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.62 / piece)
€ 0.62
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Pin contact
- Dim
(L x W x H) 51 x 24 x 12 mm
- Suitable for battery size
AAA
- No. of cells
2
- Length
51 mm
- Width
24 mm
- Height
12 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305143 TRU COMPONENTS TC-13220572 Battery tray 2x AAA Pin contact (L x W x H) 51 x 24 x 12 mm
Datasheet 3305143 TRU COMPONENTS TC-13220572 Battery tray 2x AAA Pin contact (L x W x H) 51 x 24 x 12 mm
User & Safety Instructions
User & Safety Instructions 3305143 TRU COMPONENTS TC-13220572 Battery tray 2x AAA Pin contact (L x W x H) 51 x 24 x 12 mm
Description
Scope of delivery
- Battery holder











