
Number
Technical specifications
- Connector
Solder lug
- Suitable for battery size
AAA
- No. of cells
4
- Length
52 mm
- Width
49 mm
- Height
13 mm
- Factory colour
Black
- Dim
(L x W x H) 52 x 49 x 13 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Battery tray
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3305146 TRU COMPONENTS TC-13220584 Battery tray 4x AAA Solder lug (L x W x H) 52 x 49 x 13 mm
Datasheet 3305146 TRU COMPONENTS TC-13220584 Battery tray 4x AAA Solder lug (L x W x H) 52 x 49 x 13 mm
User & Safety Instructions
User & Safety Instructions 3305146 TRU COMPONENTS TC-13220584 Battery tray 4x AAA Solder lug (L x W x H) 52 x 49 x 13 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































