
Number
Technical specifications
- Wires: 150 mm black and red AWG#24
- Connector
Cable
- Suitable for battery size
AA
- No. of cells
2
- Length
70 mm
- Width
34.5 mm
- Height
18.8 mm
- Factory colour
Black
- Dim
(L x W x H) 70 x 34.5 x 18.8 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Battery tray
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3305155 TRU COMPONENTS TC-13220620 Battery tray 2x AA Cable (L x W x H) 70 x 34.5 x 18.8 mm
Datasheet 3305155 TRU COMPONENTS TC-13220620 Battery tray 2x AA Cable (L x W x H) 70 x 34.5 x 18.8 mm
User & Safety Instructions
User & Safety Instructions 3305155 TRU COMPONENTS TC-13220620 Battery tray 2x AA Cable (L x W x H) 70 x 34.5 x 18.8 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































