
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 70 x 49 x 19 mm
- Suitable for battery size
AA
- No. of cells
3
- Length
70 mm
- Width
49 mm
- Height
19 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305157 TRU COMPONENTS TC-13220628 Battery tray 3x AA Cable (L x W x H) 70 x 49 x 19 mm
Datasheet 3305157 TRU COMPONENTS TC-13220628 Battery tray 3x AA Cable (L x W x H) 70 x 49 x 19 mm
User & Safety Instructions
User & Safety Instructions 3305157 TRU COMPONENTS TC-13220628 Battery tray 3x AA Cable (L x W x H) 70 x 49 x 19 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder











