
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
5
6% = € 0.07
€ 1.01
10
10% = € 0.11
€ 0.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 70 x 64.8 x 19 mm
- Suitable for battery size
AA
- No. of cells
4
- Length
70 mm
- Width
64.8 mm
- Height
19 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305160 TRU COMPONENTS TC-13220640 Battery tray 4x AA Cable (L x W x H) 70 x 64.8 x 19 mm
Datasheet 3305160 TRU COMPONENTS TC-13220640 Battery tray 4x AA Cable (L x W x H) 70 x 64.8 x 19 mm
User & Safety Instructions
User & Safety Instructions 3305160 TRU COMPONENTS TC-13220640 Battery tray 4x AA Cable (L x W x H) 70 x 64.8 x 19 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder











