
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.74
5
7% = € 0.05
€ 0.69
10
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.74 / piece)
€ 0.74
plus VAT.
14-day return policy included
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 64 x 26 x 18 mm
- Suitable for battery size
AAA
- No. of cells
2
- Length
64 mm
- Width
26 mm
- Height
18 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305166 TRU COMPONENTS TC-13220664 Battery tray 2x AAA Cable (L x W x H) 64 x 26 x 18 mm
Datasheet 3305166 TRU COMPONENTS TC-13220664 Battery tray 2x AAA Cable (L x W x H) 64 x 26 x 18 mm
User & Safety Instructions
User & Safety Instructions 3305166 TRU COMPONENTS TC-13220664 Battery tray 2x AAA Cable (L x W x H) 64 x 26 x 18 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder











