
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
7% = € 0.11
€ 1.39
10
10% = € 0.15
€ 1.35
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 76 x 79 x 21 mm
- Suitable for battery size
18650
- No. of cells
4
- Length
76 mm
- Width
79 mm
- Height
21 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305179 TRU COMPONENTS TC-13220716 Battery tray 4x 18650 Cable (L x W x H) 76 x 79 x 21 mm
Datasheet 3305179 TRU COMPONENTS TC-13220716 Battery tray 4x 18650 Cable (L x W x H) 76 x 79 x 21 mm
User & Safety Instructions
User & Safety Instructions 3305179 TRU COMPONENTS TC-13220716 Battery tray 4x 18650 Cable (L x W x H) 76 x 79 x 21 mm
Description
Scope of delivery
- Battery holder









