
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
6% = € 0.24
€ 3.79
10
8% = € 0.33
€ 3.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Pin contact
- Dim
(L x W x H) 78 x 79 x 21 mm
- Suitable for battery size
18650
- No. of cells
4
- Length
78 mm
- Width
79 mm
- Height
21 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305180 TRU COMPONENTS TC-13220720 Battery tray 4x 18650 Pin contact (L x W x H) 78 x 79 x 21 mm
Datasheet 3305180 TRU COMPONENTS TC-13220720 Battery tray 4x 18650 Pin contact (L x W x H) 78 x 79 x 21 mm
User & Safety Instructions
User & Safety Instructions 3305180 TRU COMPONENTS TC-13220720 Battery tray 4x 18650 Pin contact (L x W x H) 78 x 79 x 21 mm
Description
Scope of delivery
- Battery holder









