
Technical specifications
- Product type
Button cell holder
- Connector
Spring-loaded contact
- Suitable for battery size
CR2 016
CR 2020
CR 2025
CR 2032
- Dim
(L x W x H) 22.4 x 19.8 x 6.7 mm
- No. of cells
1
- Length
22.4 mm
- Width
19.8 mm
- Height
6.7 mm
- Material (details)
Chemical resistant plastic
- Factory colour
Silver
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305181 TRU COMPONENTS TC-13220724 Button cell holder 1x CR2 016, CR 2020, CR 2025, CR 2032 Spring-loaded contact (L x W x H) 22
User & Safety Instructions
User & Safety Instructions 3305181 TRU COMPONENTS TC-13220724 Button cell holder 1x CR2 016, CR 2020, CR 2025, CR 2032 Spring-loaded contact (L x W x H) 22
Description
Scope of delivery
- Button cell holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















