
Number (Package size 100 pc(s))
Highlights & Details
Releasable cable ties
Our service for you
Technical specifications
- Tensile strength: 22.64 kg
- Bundle diameter: 10-66.7 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
250 mm
- Cable tie width
7.6 mm
- Cable tie features
Releasable
Chemical-resistant
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
Flammability rating: V2, Plenum rated: AH-2
- Manufacturer part #
TC-13340644
- RoHS-compliant
Yes
- Type
TC-RC-250-7.6-N
Documents & Downloads
Datasheet
Datasheet 3335161 TRU COMPONENTS TC-13340644 TC-RC-250-7.6-N Cable tie 250 mm 7.6 mm Ecru Releasable, Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3335161 TRU COMPONENTS TC-13340644 TC-RC-250-7.6-N Cable tie 250 mm 7.6 mm Ecru Releasable, Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Releasable cable ties










