
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply
- Output 12 V DC/6 A;Power 72 W;Push-fit screw connector
Technical specifications
- Product type
Power supply unit
- Input voltage (max.)
240 V AC
- Max. output current
6 A
- Output current (max.) - rounded
6 A
- Min. input voltage
100 V AC
- Dim
(L x W x H) 99 x 97 x 30 mm
- Output voltage (max.)
12 V DC
- Connection
Push-fit screw connector
72 W
- Input frequency
50/60 Hz
- Efficiency to
88 %
- Tolerance (output voltage)
+/-1 %
- Consumption (standby)
0.3 W
- Protection class
I
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-20 °C
- Weight
250 g
- Material (details)
Metal Housing
- Type
Enclosed Power Supply
- Width
97 mm
- Height
30 mm
- Length
99 mm
- Residual ripple
120 mVpp
- Type
TC-YEL75-12
- Ambient temperature
25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3374182 TRU COMPONENTS TC-13496728 Power supply unit 12 V DC 6 A 72 W
User & Safety Instructions
User & Safety Instructions 3374182 TRU COMPONENTS TC-13496728 Power supply unit 12 V DC 6 A 72 W
Description
Features
- Universal AC input/full range
- Over load protection
- Over voltage protection
- Short circuit protection













