
Number
Highlights & Details
Switching power supply
- Output 24 V DC/3.2 A;Power 76.8 W;Push-fit screw connector
Technical specifications
- Product type
Power supply unit
- Input voltage (max.)
240 V AC
- Max. output current
3.2 A
- Output current (max.) - rounded
3.2 A
- Min. input voltage
100 V AC
- Dim
(L x W x H) 99 x 97 x 30 mm
- Output voltage (max.)
24 V DC
- Connection
Push-fit screw connector
76.8 W
- Input frequency
50/60 Hz
- Efficiency to
88.5 %
- Tolerance (output voltage)
+/-1 %
- Consumption (standby)
0.3 W
- Protection class
I
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-20 °C
- Weight
250 g
- Material (details)
Metal Housing
- Type
Enclosed Power Supply
- Width
97 mm
- Height
30 mm
- Length
99 mm
- Residual ripple
150 mVpp
- Type
TC-YEL75-24
- Ambient temperature
25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3374183 TRU COMPONENTS TC-13496732 Power supply unit 24 V DC 3.2 A 76.8 W
User & Safety Instructions
User & Safety Instructions 3374183 TRU COMPONENTS TC-13496732 Power supply unit 24 V DC 3.2 A 76.8 W
Description
Features
- Universal AC input/full range
- Over load protection
- Over voltage protection
- Short circuit protection













