
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply
- Output 15 V DC/7 A;Power 105 W;Push-fit screw connector
Technical specifications
- Product type
Power supply unit
- Input voltage (max.)
240 V AC
- Max. output current
7 A
- Output current (max.) - rounded
7 A
- Min. input voltage
100 V AC
- Dim
(L x W x H) 129 x 97 x 30 mm
- Output voltage (max.)
15 V DC
- Connection
Push-fit screw connector
105 W
- Input frequency
50/60 Hz
- Efficiency to
88.5 %
- Tolerance (output voltage)
+/-1 %
- Consumption (standby)
0.5 W
- Protection class
I
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-20 °C
- Weight
340 g
- Material (details)
Metal Housing
- Type
Enclosed Power Supply
- Width
97 mm
- Height
30 mm
- Length
129 mm
- Residual ripple
120 mVpp
- Type
TC-YEL100-15
- Ambient temperature
25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3374186 TRU COMPONENTS TC-13496744 Power supply unit 15 V DC 7 A 105 W
User & Safety Instructions
User & Safety Instructions 3374186 TRU COMPONENTS TC-13496744 Power supply unit 15 V DC 7 A 105 W
Description
Features
- Universal AC input/full range
- Over load protection
- Over voltage protection
- Short circuit protection













