
Number
Highlights & Details
Pin connector
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Contact resistance: 30 mΩ max.
- Connection: Insulation displacement
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
+ ejector (long)
- CS
2.54 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-13537780
- Dim
(L x W x H) 31.5 x 8 x 29.5 mm
- Manufacturer part #
TC-13537780
- Factory colour
Grey
- Insulation material
PBT
- Connector contact surface
Gold
- Width
8 mm
- Height
29.5 mm
- Length
31.5 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384445 TRU COMPONENTS TC-13537780 Pin connector + ejector (long) Contact spacing: 2.54 mm Total number of pins: 10 No. of rows:
User & Safety Instructions
User & Safety Instructions 3384445 TRU COMPONENTS TC-13537780 Pin connector + ejector (long) Contact spacing: 2.54 mm Total number of pins: 10 No. of rows:



