
Number
Highlights & Details
Post connector
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connection: Insulation displacement
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
+ sleeve
- CS
2.54 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal voltage
500 V AC
- Nominal current
2 A
- Contact material
Brass
- Content
1 pc(s)
- Type
TC-13537804
- Dim
(L x W x H) 36.96 x 8.1 x 14.9 mm
- Case material
PBT
- Manufacturer part #
TC-13537804
- Factory colour
Grey
- Width
8.1 mm
- Height
14.9 mm
- Length
36.96 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384451 TRU COMPONENTS TC-13537804 Pin connector + sleeve Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(
User & Safety Instructions
User & Safety Instructions 3384451 TRU COMPONENTS TC-13537804 Pin connector + sleeve Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(



