
Number
Highlights & Details
Pin header
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip
- CS
1.27 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-13537812
- Dim
(L x W x H) 12.7 x 5 x 5 mm
- Manufacturer part #
TC-13537812
- Factory colour
Black
- Insulation material
PBT
- Connector contact surface
Gold
- Width
5 mm
- Height
5 mm
- Length
12.7 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384453 TRU COMPONENTS TC-13537812 Pin strip Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3384453 TRU COMPONENTS TC-13537812 Pin strip Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s)



