
Number
Highlights & Details
Post connector
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connection: Insulation displacement
- Connector type
Power strip
- Product type
Pin connector
- Features
+ strain relief
- CS
1.27 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
500 V AC
500 V DC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Type
TC-13537820
- Dim
(L x W x H) 11.43 x 6 x 5.4 mm
- Manufacturer part #
TC-13537820
- Factory colour
Black
- Insulation material
Polyester
- Connector contact surface
Gold on nickel
- Width
6 mm
- Height
5.4 mm
- Length
11.43 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384455 TRU COMPONENTS TC-13537820 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 20 No. of rows:
User & Safety Instructions
User & Safety Instructions 3384455 TRU COMPONENTS TC-13537820 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 20 No. of rows:



