
Number
Highlights & Details
Rocker switch, 250 V AC, 6 A, SPDT, 1 x On/Off/On
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch/0/latch
- Switch position
1 x On/Off/On
- Print motif
I/0/II
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Type C CEE 7/16 plug 4.8 mm
Solder pins
- Contact resistance
<20 mΩ
- Number of pins
3
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
21 mm
- Width
15 mm
- Height
24.7 mm
- Durability
300,000 switching cycles
- Electrical lifespan
300,000 switching cycles
- Front panel cut-out
13 x 19.4 mm
- Front panel thickness
2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 21 x 15 x 24.7 mm
- RoHS-compliant
Yes
- Type
TC-13599544
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399886 TRU COMPONENTS TC-13599544 Flip switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399886 TRU COMPONENTS TC-13599544 Flip switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)




