
Number
Highlights & Details
Rocker switch, 250 V AC, 16 A, 1 x Off/On, White, Red
Technical specifications
- Product type
Flip switch
- Casing/button colour
White
Red
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
Glow lamp
- Switch position
1 x Off/On
- Print motif
0/I
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder pins
- Contact resistance
<20 mΩ
- Number of pins
3
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
30.5 mm
- Width
13.8 mm
- Height
38 mm
- Durability
300,000 switching cycles
- Electrical lifespan
300,000 switching cycles
- Front panel cut-out
10.3 x 28 mm
- Front panel thickness
2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 30.5 x 13.8 x 38 mm
- RoHS-compliant
Yes
- Type
TC-13599548
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399887 TRU COMPONENTS TC-13599548 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399887 TRU COMPONENTS TC-13599548 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)











