
Number
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Black
Red
- Functions
latch
- Switch position
1 x Off/On
- Contact type
1 maker
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Solder pins
- Contact resistance
<20 mΩ
- Resistance
100 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
14.5 mm
- Width
14.5 mm
- Height
39 mm
- Button diameter
10 mm
- Durability
10,000 cycles
- Electrical lifespan
10,000 cycles
- Front panel cut-out
11.5 x 11.5 mm
- Content
1 pc(s)
- Insulation resistance
100 mΩ
- Dim
(L x W x H) 14.5 x 14.5 x 39 mm
- RoHS-compliant
Yes
- Type
TC-13599552
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399888 TRU COMPONENTS TC-13599552 Pushbutton switch 250 V AC 3 A 1 x Off/On latch (L x W x H) 14.5 x 14.5 x 39 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399888 TRU COMPONENTS TC-13599552 Pushbutton switch 250 V AC 3 A 1 x Off/On latch (L x W x H) 14.5 x 14.5 x 39 mm 1 pc(s)


