
TRU COMPONENTS TC-13751892 Sensor/actuator recess-mount socket M8 x 1, M10 x 0.75 Socket, built-in No. of pins (RJ): 5 1
Number
Highlights & Details
M8 sensor/actuator built-in coupling, M10, print
- Compact size, ideal for space-constrained applications such as factory automation machinery.
- M8 connector for connecting sensors, switches, actuators, PLCs, I/O boxes, and other components in industrial machinery.
Technical specifications
- Type
TC-13751892
- Product type
Sensor/actuator recess-mount socket
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
M8 socket, built-in
- No. of pins
5
- Nominal voltage
30 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
Print
- Factory colour
Nickel
- Thread type connection side
M8 x 1
M10 x 0.75
- Thread type (wiring and installation)
M8 x 1
- Coding
B
- Contact material
Copper alloy
- Contact surface
Ni/Au
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
TC-13751892
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3437973 TRU COMPONENTS TC-13751892 Sensor/actuator recess-mount socket M8 x 1, M10 x 0.75 Socket, built-in No. of pins (RJ): 5 1
User & Safety Instructions
User & Safety Instructions 3437973 TRU COMPONENTS TC-13751892 Sensor/actuator recess-mount socket M8 x 1, M10 x 0.75 Socket, built-in No. of pins (RJ): 5 1



