
Number
Highlights & Details
M8 Sensor/actuator rear panel coupling, 7 mm partial ventilation, M10
- Compact size, ideal for space-constrained applications such as factory automation machinery.
- M8 connector for connecting sensors, switches, actuators, PLCs, I/O boxes, and other components in industrial machinery.
Technical specifications
- Type
TC-13751916
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- No. of pins
5
- Cable length
0.2 m
- Jacket material
PVC
- Nominal voltage
30 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
Open end cable
- Factory colour
Brown
White
Blue
Black
Grey
- Thread type connection side
M8 x 1
M10 x 0.75
- Coding
B
- Contact material
Copper alloy
- Contact surface
Ni/Au
- max. cross section
0.25 mm²
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
TC-13751916
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
1.4 mm
- Cable Ø (max.)
1.5 mm
- Cable Ø up to
1.3 mm
- Cable Ø range
1.3 - 1.5 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3437979 TRU COMPONENTS TC-13751916 Cable M8 x 1, M10 x 0.75 Socket, straight 0.2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3437979 TRU COMPONENTS TC-13751916 Cable M8 x 1, M10 x 0.75 Socket, straight 0.2 m No. of pins (RJ): 5 1 pc(s)








