
Number
Highlights & Details
M8 sensor/actuator rear panel plug, M8 print
- Compact size, ideal for space-constrained applications such as factory automation machinery.
- M8 connector for connecting sensors, switches, actuators, PLCs, I/O boxes, and other components in industrial machinery.
Technical specifications
- Packaging type
Piece
- Type
TC-13751924
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug
- Connection side A
M8 plug, built-in
- No. of pins
4
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
Print
- Factory colour
Nickel
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Copper alloy
- Contact surface
Ni/Au
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
TC-13751924
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3437981 TRU COMPONENTS TC-13751924 Sensor/actuator recess-mount plug M8 x 1 Plug No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3437981 TRU COMPONENTS TC-13751924 Sensor/actuator recess-mount plug M8 x 1 Plug No. of pins (RJ): 4 1 pc(s)



