
Number
Highlights & Details
Din Rail Power Supply 48 V DC 10 A 480 W
- Input voltage range: 100 - 240 V AC
- Output voltage (nominal): 48 V DC
- Max. output current: 10 A
- Power: 480 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- MTBF: 150 K hrs min. MIL-HDBK-217F (25 ℃)
- Connection: Screw DIN terminal
- I/P: 3-pin, O/P: 4-pin screw DIN terminal
- No. of outputs: 1 Output
- Protection type: Shut off O/P voltage, re-power on to recover
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
- Type
Standard type
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage
100 - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 129 x 85.5 x 125 mm
- Weight
1.5 kg
- Output voltage (max.)
55 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
TC-13808004
- Content
1 pc(s)
- PSU features
Surge protection
- Width
85.5 mm
- Height
125 mm
- Length
129 mm
- Type
TC-YSDN480-48010000
- Efficiency
92 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3452001 TRU COMPONENTS TC-13808004 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3452001 TRU COMPONENTS TC-13808004 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Universal AC input/Full range
- Adjustable DC output voltage
- Protection features: Short circuit/Overload/Over voltage/Over temperature
- Cools by free air convection
Scope of delivery
- DIN rail power supply
- User manual














