
Number
Highlights & Details
Circular connector plug, GX12, 5-pin
- Protection class IP55
- DIN plug
- This text is machine translated.
Our service for you
Technical specifications
- Type
TC-13895568
- Product type
DIN connector
- Connector type
Plug
Socket
- Total no. of pins
5
- Connection
Solder pins
- Factory colour
Silver
- Content
1 Set
- Max. temperature
85 °C
- Nominal current
5 A
- Min. temperature
-20 °C
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Contact material
Copper silver plated
- Cable Ø (max.)
5 mm
- Cable Ø up to
4 mm
- Case material
Nickel plated zinc alloy
18-22
- Mounting hole diameter
12 mm
- Weight
21.1 g
- Manufacturer part #
TC-13895568
- Industrial packaging
Yes
- Insulation material
Black bakelite
- Cable Ø range
4 - 5 mm
- Dimensions
62.6 x 14.8 x 14.8 mm
- Number of pins
5
- Width
14.8 mm
- Height
14.8 mm
- Length
62.6 mm
- (Ø)
14.8 mm
- max. cross section
0.82 mm²
- Min. cross section
0.34 mm²
- Cross-section range
0.34 - 0.82 mm²
- RoHS-compliant
Yes
- Feature
Threaded
IP55
- Series
GX12
- Pin diameter
1.15 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3473892 TRU COMPONENTS TC-13895568 DIN connector Plug, Socket Total number of pins: 5 Series (round connectors): GX12 1 Set
User & Safety Instructions
User & Safety Instructions 3473892 TRU COMPONENTS TC-13895568 DIN connector Plug, Socket Total number of pins: 5 Series (round connectors): GX12 1 Set
Description
Features
- 2-pin GX12 connector for aviation, marine, and industrial applications.
Scope of delivery
- 1 plugs (cable) + 1 socket (installation)













