
Number
Highlights & Details
Circular connector built-in plug, GX16, 2-pin
- Protection class IP55
- DIN plug
- This text is machine translated.
Our service for you
Technical specifications
- Type
TC-13895632
- Product type
DIN connector
- Connector type
Plug
Socket
- Total no. of pins
2
- Connection
Solder pins
- Factory colour
Silver
- Content
1 Set
- Max. temperature
85 °C
- Nominal current
7 A
- Min. temperature
-20 °C
- Nominal current - rounded value
7 A
- Nominal voltage
125 V
- Contact material
Copper silver plated
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
5.5 mm
- Case material
Nickel plated zinc alloy
18-22
- Mounting hole diameter
16 mm
- Weight
17.9 g
- Manufacturer part #
TC-13895632
- Industrial packaging
Yes
- Insulation material
Black bakelite
- Cable Ø range
5.5 - 6.5 mm
- Dimensions
47.1 x 17.8 x 17.8 mm
- Number of pins
2
- Width
17.8 mm
- Height
17.8 mm
- Length
47.1 mm
- (Ø)
17.8 mm
- max. cross section
0.82 mm²
- Min. cross section
0.34 mm²
- Cross-section range
0.34 - 0.82 mm²
- RoHS-compliant
Yes
- Feature
Threaded
IP55
- Series
GX16
- Pin diameter
2.45 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3473908 TRU COMPONENTS TC-13895632 DIN connector Plug, Socket Total number of pins: 2 Series (round connectors): GX16 1 Set
User & Safety Instructions
User & Safety Instructions 3473908 TRU COMPONENTS TC-13895632 DIN connector Plug, Socket Total number of pins: 2 Series (round connectors): GX16 1 Set
Description
Features
- 2-pin GX16 connector for aerospace, marine, mechanical equipment, instrumentation and other fields.
Scope of delivery
- 1 plugs (cable) + 1 socket (installation)













