
Number
Highlights & Details
Silicone strands 0.3 mm² high temperature, 5 coils of 5 m each in a box
- Extra soft, temperature-resistant silicone wire
- Operating temperature: -60 °C to 200 °C
Technical specifications
- Product type
Silicone stranded wire
- Content
1 Set
- Cross section (each core)
0.3 mm²
- Insulation material
Silicone
- Cable features
Flame-retardant
Fire-resistant
- Cross section (each core) (part 2)
0.3 mm²
- Cable type
SiF
- Outside Ø
1.7 mm
- Nominal voltage
300 V
- AWG max.
22
- Packaged
Yes
- Manufacturer part #
TC-14085032
- Factory colour
Red
Black
Yellow
Blue
Green
- Material (details)
Silicone, copper wire
- Sold per metre
No
- Nominal current
2.4 A
- Cross section
0.3 mm² + 0.3 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
200 °C
- Min. temperature range (flexible installation)
-60 °C
- Max. temperature range (fixed installation)
200 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
TC-14085032
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3521258 TRU COMPONENTS TC-14085032 Silicone stranded wire 0.3 mm² high temperature, 5 coils of 5 m each in a box, Red, Black, Ye
User & Safety Instructions
User & Safety Instructions 3521258 TRU COMPONENTS TC-14085032 Silicone stranded wire 0.3 mm² high temperature, 5 coils of 5 m each in a box, Red, Black, Ye
Description
Scope of delivery
- 5 m Silicone strand 0.3 mm², red
- 5 m Silicone strand 0.3 mm², black
- 5 m Silicone strand 0.3 mm², yellow
- 5 m Silicone strand 0.3 mm², blue
- 5 m Silicone strand 0.3 mm², green











