
Number
Highlights & Details
LED signal lamp BA15d, green, 100-240 V AC/DC, 5 W
- Operating voltage: 100–240 V AC, 50/60 Hz
- Power: 5 W
- Light colour: Green (508–522 nm)
- Base: BA15d
- 39 LEDs
Technical specifications
- Product type
LED indicator light
- Factory colour
Green
- Operating voltage
100 V AC
240 V AC
- Operating voltage
100 - 240 V AC
- Min. operating voltage
100 V AC
- Max. operating voltage
240 V AC
BA15d
- Operating current
39 mA
- Mounting depth
16 mm
- Head Ø
27 mm
- Head height
22 mm
- Shape
Cylinder
- Case colour
Transparent
- Material
Glass
- Radiation angle
360°
- Dim
(Ø x H) 27 mm x 66 mm
- Height
66 mm
- (Ø)
27 mm
30,000 h
- Min. temperature
-30 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
5 W
- Luminous flux (Φ)
500 lm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3531178 TRU COMPONENTS TC-14124712 LED indicator light Green Cylinder BA15d 100 V AC, 240 V AC 500 lm
User & Safety Instructions
User & Safety Instructions 3531178 TRU COMPONENTS TC-14124712 LED indicator light Green Cylinder BA15d 100 V AC, 240 V AC 500 lm
Description
Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.
Features
- Luminous flux (Φ): 500 lm
- Radiation angle 360 °
- Service life: approx. 30,000 h










