
TRU COMPONENTS TC-14376148 Quick-release terminal flexible: 0.35-0.5 mm² fixed: 0.35-0.5 mm² Number of pins: 1 12 pc(s)
Number (Package size 12 pc(s))
Highlights & Details
Quick-release terminal, 12 pieces, 1-pole, 9 A, 36 V, 0.35-0.5 mm²
- Compatible with solid, stranded, and flexible conductors.
Technical specifications
- Product type
Quick-release terminal
- Cross section (flexible) (min.)
0.35 mm²
- Cross section (flexible) (max.)
0.5 mm²
- Cross section (inflexible) (min.)
0.35 mm²
- Cross section (inflexible) (max.)
0.5 mm²
- Number of pins
1
- Factory colour
Transparent
Black
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
12 pc(s)
- Dim
(L x W) 27.1 mm x 6.5 mm
- Manufacturer part #
TC-14376148
- Bore Ø
2.1 mm
- Industrial packaging
No
- Insulation material
PC
- Contact material
Brass
- Nominal voltage
36 V
- Width
6.5 mm
- Length
27.1 mm
- Temperature range
-20 to +85 °C
- Connector clip features
Quick-release
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594037 TRU COMPONENTS TC-14376148 Quick-release terminal flexible: 0.35-0.5 mm² fixed: 0.35-0.5 mm² Number of pins: 1 12 pc(s)
User & Safety Instructions
User & Safety Instructions 3594037 TRU COMPONENTS TC-14376148 Quick-release terminal flexible: 0.35-0.5 mm² fixed: 0.35-0.5 mm² Number of pins: 1 12 pc(s)
Description
Scope of delivery
- 12x Quick-release terminal











