
Number
Highlights & Details
Profile cylinder ISO15552 (VDMA24562) Ø80mm, stroke: 125mm, with piston magnet, double-acting
- Bore diameter: Ø 80 mm
- Stroke length: 125 mm
- ISO15552, VDMA24652
- With magnet ring
Technical specifications
- Motion: Double action
- Operating speed: 50 - 500 mm/s
- Cushion: Adjustable cussion at both ends
- Product type
Square section cylinder
- Stroke length
125 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- Manufacturer part #
TC-14376456
- Type
Bore diameter: 80 mm, Stroke length: 125 mm
- Size
80
- Thread mount
G3/8"
- Operating medium
Compressed air
- Enclosure material
Aluminium
- Material
Aluminium
- Standard
ISO 15552
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594114 TRU COMPONENTS TC-14376456 TC-DNC80X125S Square section cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 p
User & Safety Instructions
User & Safety Instructions 3594114 TRU COMPONENTS TC-14376456 TC-DNC80X125S Square section cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 p






