
Number
Highlights & Details
Push button, stainless steel, 12 mm M12, white LED, 12 V DC, IP65, installation depth 19.5 mm
- 1 x Off/On
- latch
- White
Technical specifications
- Product type
Pushbutton switch
- Casing/button colour
Silver
- Functions
latch
- Lighting type
Circular lighting
- Colour
White
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Pin terminal (flat)
- Switching voltage
36 V AC
36 V DC
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Forward voltage U(F)
12 V DC
- Shape
Round
- Max. temperature
+55 °C
- Length
24 mm
- (Ø)
14 mm
- Button diameter
7.2 mm
- Recess diameter
12 mm
- Recess depth
21 mm
- Electrical lifespan
50,000 cycles
- Front panel cut-out
Ø12 mm
IP65
- Actuating force
2.5 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ (500 V DC)
- Contact resistance
≤ 50 mΩ
- Dim
(Ø x L) 14 mm x 24 mm
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
TC-14378480
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594620 TRU COMPONENTS TC-14378480 Pushbutton switch 36 V AC, 36 V DC 2 A 1 x Off/On latch White (Ø x L) 14 mm x 24 mm IP65 1 pc
User & Safety Instructions
User & Safety Instructions 3594620 TRU COMPONENTS TC-14378480 Pushbutton switch 36 V AC, 36 V DC 2 A 1 x Off/On latch White (Ø x L) 14 mm x 24 mm IP65 1 pc
Description
Scope of delivery
- Push button
- Rubber ring
- Metal nut







