
Number
Highlights & Details
TRU COMPONENTS Push button 22 mm, stainless steel 1NO/1NC, IP65
- Easy 22 mm mounting
- Robust stainless steel housing
- IP65 protection rating
Our service for you
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
None
- Switch position
1 x On/(On)
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
CEE 7/16 CEE plug
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
34.5 mm
- Width
25 mm
- Height
25 mm
- Button diameter
25 mm
- Recess diameter
22 mm
- Recess depth
32.5 mm
- Electrical lifespan
50,000 cycles
- Front panel cut-out
22 mm
IP65
- Content
1 pc(s)
- Contact resistance
≤50 mΩ
- Dim
(L x W x H) 34.5 x 25 x 25 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
TC-14939756
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3734939 TRU COMPONENTS TC-14939756 Pushbutton 250 V AC 3 A 1 x On/(On) momentary (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3734939 TRU COMPONENTS TC-14939756 Pushbutton 250 V AC 3 A 1 x On/(On) momentary (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(s)


