
Number
Highlights & Details
TRU COMPONENTS Push button 10 mm, 1NO/1NC, red LED 12 V, IP40
- Easy 10 mm mounting
- Space-saving design
- High-visibility color cap
Our service for you
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Red
- Functions
momentary
- Lighting type
Area illumination
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Material
Plastic
- Contact material
Silver alloy
- Connection
CEE 7/16 CEE plug
- Switching voltage
250 V AC
- Switching current (max.)
0.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
38 mm
- Width
12 mm
- Height
12 mm
- Button diameter
12 mm
- Recess diameter
10 mm
- Recess depth
28 mm
- Electrical lifespan
50,000 cycles
- Front panel cut-out
10 mm
IP40
- Content
1 pc(s)
- Contact resistance
≤50 mΩ
- Dim
(L x W x H) 38 x 12 x 12 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
TC-14939956
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3734989 TRU COMPONENTS TC-14939956 Pushbutton 250 V AC 0.5 A 1 x On/(On) momentary Red (L x W x H) 38 x 12 x 12 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3734989 TRU COMPONENTS TC-14939956 Pushbutton 250 V AC 0.5 A 1 x On/(On) momentary Red (L x W x H) 38 x 12 x 12 mm IP40 1 pc(s)









