
Number
Highlights & Details
TRU COMPONENTS Push button 8 mm, 1NO/1NC, green LED 12 V, IP40
- Easy 8 mm mounting
- Space-saving design
- High-visibility color cap
Our service for you
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Green
- Functions
momentary
- Lighting type
Area illumination
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Material
Plastic
- Contact material
Silver alloy
- Connection
CEE 7/16 CEE plug
- Switching voltage
250 V AC
- Switching current (max.)
0.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
37.2 mm
- Width
9.8 mm
- Height
9.8 mm
- Button diameter
8 mm
- Recess diameter
8 mm
- Recess depth
27.7 mm
- Electrical lifespan
50,000 cycles
- Front panel cut-out
8 mm
IP40
- Content
1 pc(s)
- Contact resistance
≤50 mΩ
- Dim
(L x W x H) 37.2 x 9.8 x 9.8 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
TC-14940008
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3735002 TRU COMPONENTS TC-14940008 Pushbutton 250 V AC 0.5 A 1 x On/(On) momentary Green (L x W x H) 37.2 x 9.8 x 9.8 mm IP40 1
User & Safety Instructions
User & Safety Instructions 3735002 TRU COMPONENTS TC-14940008 Pushbutton 250 V AC 0.5 A 1 x On/(On) momentary Green (L x W x H) 37.2 x 9.8 x 9.8 mm IP40 1









