
Number
Highlights & Details
TRU COMPONENTS Rocker Switch IP67 Red 250 V AC 16 A 2x Off/On
- Switching voltage: 250 V
- Switching current (max.): 16 A
- Switch position: 2 x Off/On
- Functions (switches): latch
- Colours (LEDs): Red
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Red
- Functions
latch
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
≤100 mΩ
- Number of pins
4
- Switching voltage
250 V
- Switching current (max.)
16 A
- Dielectric strength
≥1500 V AC / 5 mA / 5 s
- Min. temperature
-10 °C
- Max. temperature
+80 °C
- Length
38 mm
- Width
28.5 mm
- Height
44 mm
- Electrical lifespan
300,000 cycles
- Front panel cut-out
22 x 30.2 mm
- Front panel thickness
2 mm
IP67
- Content
1 pc(s)
- Insulation resistance
≥100 MΩ
- Dim
(L x W x H) 38 x 28.5 x 44 mm
- Industrial packaging
No
- RoHS-compliant
Yes
- Type
TC-14988608
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3747152 TRU COMPONENTS TC-14988608 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3747152 TRU COMPONENTS TC-14988608 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)



