
Number
Total (€ 0.34 / piece)
€ 0.34
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 14
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
14
- Total number of pins
14
- CS
1.27 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal voltage
200 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Pin length (receptacle)
3 mm
- Pin length (PCB)
3 mm
- Manufacturer part #
TC-2506253
- Content
1 pc(s)
- Height
8 mm
- Type
TC-2506253
Documents & Downloads
Datasheet
Datasheet 2139203 TRU COMPONENTS TC-2506253 Pin strip (standard) No. of rows: 1 Pins per row: 14 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139203 TRU COMPONENTS TC-2506253 Pin strip (standard) No. of rows: 1 Pins per row: 14 1 pc(s)










