
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.74
9
8% = € 0.06
€ 0.68
15
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.74 / piece)
€ 2.22
plus VAT.
14-day return policy included
Highlights & Details
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
6
- Total number of pins
12
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
Soldering
- Type
TC-2506354
- Manufacturer part #
TC-2506354
- Height
5.60 mm
Documents & Downloads
Datasheet
Datasheet 2139271 TRU COMPONENTS TC-2506354 Pin connector Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139271 TRU COMPONENTS TC-2506354 Pin connector Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s)










