
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
Soldering
- Type
TC-2506362
- Manufacturer part #
TC-2506362
- Height
5.60 mm
Documents & Downloads
Datasheet
Datasheet 2139278 TRU COMPONENTS TC-2506362 Pin connector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139278 TRU COMPONENTS TC-2506362 Pin connector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)










