
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Low voltage connection cable angled plug 2.10 mm
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Manufacturer part #
TC-2511232
- Type
TC-2511232
- Cable length
30.00 cm
- Content
1 pc(s)
- Factory colour
Red
Black
- Type A
Low power plug
- Type B
Open cable ends
- Industrial packaging
No
- Inside diameter
2.50 mm
- Outside Ø
5.50 mm
- Connector type
Plug, right angle
- Shaft length
9.50 mm
- RoHS-compliant
Yes
- Product type
Low power cable
Documents & Downloads
Datasheet
Datasheet 1715043 TRU COMPONENTS TC-2511232 Low power cable Low power plug - Open cable ends 5.50 mm 2.50 mm 30.00 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1715043 TRU COMPONENTS TC-2511232 Low power cable Low power plug - Open cable ends 5.50 mm 2.50 mm 30.00 cm 1 pc(s)







