
Highlights & Details
Low voltage connection cable coupling 2.50 mm
- Low power socket
- Open cable ends
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power socket
- Type B
Open cable ends
- Connector type
Connector, straight
- Inside diameter
2.50 mm
- Cable length
5.00 m
- Content
1 pc(s)
- Manufacturer part #
TC-2511243
- Type
TC-2511243
- Factory colour
Red
Black
- Industrial packaging
No
- Cable cross section
0.40 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1715054 TRU COMPONENTS TC-2511243 Low power cable Low power socket - Open cable ends 2.50 mm 5.00 m 1 pc(s)
Datasheet 1715054 TRU COMPONENTS TC-2511243 Low power cable Low power socket - Open cable ends 2.50 mm 5.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1715054 TRU COMPONENTS TC-2511243 Low power cable Low power socket - Open cable ends 2.50 mm 5.00 m 1 pc(s)








