
Number (Package size 100 pc(s))
Total (€ 390.76 / piece)
€ 469.75
-17 %
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
SMA adapter
- SMA reverse polarity plug - SMA socket
Our service for you
Technical specifications
- Product type
SMA reverse polarity adapter
- Type A
SMA reverse polarity plug
- Type B
SMA socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
100 pc(s)
- Case material
Brass gold plated
- Manufacturer part #
TC-2520028
- Industrial packaging
Yes
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
TC-2520028
Documents & Downloads
Datasheet
Datasheet 1693881 TRU COMPONENTS TC-2520028 SMA reverse polarity adapter SMA reverse polarity plug - SMA socket 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1693881 TRU COMPONENTS TC-2520028 SMA reverse polarity adapter SMA reverse polarity plug - SMA socket 100 pc(s)
Description
SMA - Plug connector binder in Industrial quality of passivated stainless Steel. Contacts: Plug: Brass gold-plated -Socket: Beryllium Copper gold-plated.
This text is machine translated.
This text is machine translated.










